Part Details for 1825PC824KAT1A by Kyocera AVX Components
Overview of 1825PC824KAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825PC824KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1807
|
Newark | Ceramic Capacitor 0.82Uf 250V, X7R, 10%, 1825, Full Reel, Capacitance:0.82Μf, Voltage(Dc):250V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1825PC824KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
10R6101
|
Newark | Ceramic Capacitor 0.82Uf 250V, X7R, 10%, 1825, Capacitance:0.82Μf, Voltage(Dc):250V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm Rohs Compliant: Yes |Kyocera Avx 1825PC824KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
478-5576-1-ND
|
DigiKey | CAP CER 0.82UF 250V X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4311 In Stock |
|
$0.2267 / $0.9700 | Buy Now |
DISTI #
1825PC824KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .82uF X7R 1825 10% Tol - Tape and Reel (Alt: 1825PC824KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1825PC824K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.82uF X7R 1825 10% RoHS: Compliant | 5028 |
|
$0.2250 / $0.9100 | Buy Now |
DISTI #
1825PC824KAT1A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.82uF X7R 1825 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2840 | Buy Now |
Part Details for 1825PC824KAT1A
1825PC824KAT1A CAD Models
1825PC824KAT1A Part Data Attributes
|
1825PC824KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825PC824KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1825 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | SIZE(TIP RING) | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.34 mm |
Alternate Parts for 1825PC824KAT1A
This table gives cross-reference parts and alternative options found for 1825PC824KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825PC824KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825PC824KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC824KAT1A vs 1825PC824KAZ3A |
LD13PC824KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC824KAT1A vs LD13PC824KAB9A |
LD13PC824KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC824KAT1A vs LD13PC824KAB3A |
1825PC824KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC824KAT1A vs 1825PC824KAZ9A |
1825PC824KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC824KAT1A vs 1825PC824KAT9A |
LD13PC824KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC824KAT1A vs LD13PC824KAX9A |
1825PC824KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC824KAT1A vs 1825PC824KAT3A |
LD13PC824KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC824KAT1A vs LD13PC824KAX3A |
LD13PC824KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC824KAT1A vs LD13PC824KAX1A |