Part Details for 1825SA122KA11A by Kyocera AVX Components
Overview of 1825SA122KA11A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825SA122KA11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825SA122KA11A
|
Avnet Americas | OLEAN ADVANCED PRODUCT HIVOLT CHIP NON STD TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 1825SA122KA11A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 1825SA122KA11A
1825SA122KA11A CAD Models
1825SA122KA11A Part Data Attributes
|
1825SA122KA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SA122KA11A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e4 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825SA122KA11A
This table gives cross-reference parts and alternative options found for 1825SA122KA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SA122KA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825SA122KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825SA122KA11A vs 1825SA122KA12A |
1825SA122KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825SA122KA11A vs 1825SA122KA14A |
1825SA122KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825SA122KA11A vs 1825SA122KAT4A |
1825SA122KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SA122KA11A vs 1825SA122KAT1A |
1825SA122KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SA122KA11A vs 1825SA122KAT3A |