Part Details for 1825SC103JAT1A by Kyocera AVX Components
Overview of 1825SC103JAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825SC103JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3904
|
Newark | Capacitor Ceramic 0.01Uf 1500V, X7R, 5%, 1825, Capacitance:0.01Μf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm Rohs Compliant: Yes |Kyocera Avx 1825SC103JAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9410 / $1.2700 | Buy Now |
DISTI #
1825SC103JAT1A-ND
|
DigiKey | CAP CER 10000PF 1.5KV X7R 1825 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0599 | Buy Now |
DISTI #
1825SC103JAT1A
|
Avnet Americas | Cap Ceramic 0.01uF 1500V X7R 5% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825SC103JAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1172 / $1.2789 | Buy Now |
DISTI #
581-1825SC103JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV .01uF X7R 1825 5% Tol HV RoHS: Compliant | 0 |
|
$0.9640 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9430 | Buy Now |
Part Details for 1825SC103JAT1A
1825SC103JAT1A CAD Models
1825SC103JAT1A Part Data Attributes
|
1825SC103JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC103JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 1825 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |