Part Details for 1825SC103KAT2A by Kyocera AVX Components
Overview of 1825SC103KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825SC103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8888
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1825SC103KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7560 | Buy Now |
DISTI #
478-KGM44FR73N103KVCT-ND
|
DigiKey | CAP CER 10000PF 1.5KV X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
496 In Stock |
|
$0.5516 / $1.6400 | Buy Now |
DISTI #
1825SC103KAT2A
|
Avnet Americas | - Tape and Reel (Alt: 1825SC103KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6384 / $0.7308 | Buy Now |
DISTI #
581-1825SC103KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44FR73N103KV NEW GLOBAL PN 1.5KV .01uF X7R 1825 10% HV RoHS: Compliant | 0 |
|
$0.5510 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
DISTI #
1825SC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44FR73N103KV NEW GLOBAL PN 1.5KV .01uF X7R 1825 10% HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.7000 / $0.7280 | Buy Now |
Part Details for 1825SC103KAT2A
1825SC103KAT2A CAD Models
1825SC103KAT2A Part Data Attributes
|
1825SC103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC103KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |