Part Details for 1825SC273KA19A by Kyocera AVX Components
Overview of 1825SC273KA19A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1825SC273KA19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825SC273KA19A
|
Avnet Americas | Cap Ceramic 0.027uF 1500V X7R 10% SMD 1825 125?C Bulk - Bulk (Alt: 1825SC273KA19A) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1825SC273KA19A
1825SC273KA19A CAD Models
1825SC273KA19A Part Data Attributes
|
1825SC273KA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC273KA19A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |