Part Details for 1825WA102JAT1A by Kyocera AVX Components
Overview of 1825WA102JAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825WA102JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3950
|
Newark | Capacitor Ceramic 1000Pf 2500V, C0G, 5%, 1825, Capacitance:1000Pf, Voltage(Dc):2.5Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.5Mmrohs Compliant: Yes |Kyocera Avx 1825WA102JAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
1825WA102JAT1A-ND
|
DigiKey | CAP CER 1000PF 2.5KV NP0 1825 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3184 | Buy Now |
DISTI #
1825WA102JAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 2500V C0G 5% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825WA102JAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$1.2160 / $1.3920 | Buy Now |
DISTI #
581-1825WA102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5KV 1000pF C0G 1825 5% Tol HV RoHS: Compliant | 332 |
|
$1.0500 / $2.7400 | Buy Now |
|
Bristol Electronics | 476 |
|
RFQ | ||
|
Quest Components | 380 |
|
$1.5540 / $3.3600 | Buy Now |
Part Details for 1825WA102JAT1A
1825WA102JAT1A CAD Models
1825WA102JAT1A Part Data Attributes
|
1825WA102JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825WA102JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |