Part Details for 1828362 by Phoenix Contact
Results Overview of 1828362 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1828362 Information
1828362 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1828362
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AC7839
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, |Phoenix Contact 1828362 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.3200 / $7.5200 | Buy Now |
|
DISTI #
277-6190-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 1 Container: Bulk |
0 Bulk |
|
$3.7520 / $4.5700 | Buy Now |
|
DISTI #
651-1828362
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
|
DISTI #
1828362
|
TTI | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.7500 | Buy Now |
|
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin COO: Germany RoHS: Compliant | 0 |
|
$3.5000 / $4.2200 | Buy Now |
|
|
Bristol Electronics | Conn Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 8A Cardboard | 36 |
|
RFQ | |
|
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 28 |
|
$4.3140 / $6.4710 | Buy Now |
|
DISTI #
MCVR1.5/4-STF-3.81
|
TME | Connector: pluggable terminal block, plug, COMBICON S, 8A, 320V Min Qty: 50 | 0 |
|
$4.2300 / $4.5700 | RFQ |
|
DISTI #
000000000000182535
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 0 |
|
$4.3100 / $6.4600 | Buy Now |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ |
US Tariff Estimator: 1828362 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1828362 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1828362 Part Data Attributes
|
|
1828362
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828362
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Pa, 94v-0 | |
| Fastening Method | Screw | |
| Mounting Type | Panel | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 4 | |
| Rated Current | 8 A | |
| Rated Voltage | 160 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Modular Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 16 Awg |
1828362 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
-
Yes, the 1828362 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific high-vibration applications.
-
The 1828362 connector has a IP20 rating, which means it's protected against solid objects larger than 12mm, but not against water or moisture. For humid or wet environments, consider using a connector with a higher IP rating or applying additional sealing measures.
-
The 1828362 connector is rated for operating temperatures between -40°C and 125°C. However, the temperature range may vary depending on the specific application and materials used. Consult the datasheet and Phoenix Contact's technical support for specific guidance.
-
The 1828362 connector is designed for use with wires ranging from 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14). The recommended wire type is a tin-plated, copper-clad aluminum wire with a temperature rating of at least 125°C.