Part Details for 183-009-113R531 by NorComp
Overview of 183-009-113R531 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-009-113R531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8795
|
Newark | .590 9 Rohs Compliant: Yes |Norcomp 183-009-113R531 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.1000 | Buy Now |
DISTI #
183-09ME-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1681 In Stock |
|
$2.7406 / $5.0800 | Buy Now |
DISTI #
636-183-009-113R531
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE RIGHT ANGLE .590" FOOTPRINT RoHS: Compliant | 531 |
|
$2.7200 / $5.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Male .590" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
Part Details for 183-009-113R531
183-009-113R531 CAD Models
183-009-113R531 Part Data Attributes
|
183-009-113R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-009-113R531
NorComp
CONN DB9 MALE .590" R/A NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR |