There are no models available for this part yet.
Overview of 183-009-113R561 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 183-009-113R561 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y8796
|
Newark | .590 9 Rohs Compliant: Yes |Norcomp 183-009-113R561 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.6800 | Buy Now | |
DISTI #
183-209ME-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
496 In Stock |
|
$2.5124 / $4.1400 | Buy Now | |
DISTI #
636-183-009-113R561
|
Mouser Electronics | D-Sub Standard Connectors 9P Male R/A Bdlk 4-40 Screw Locks RoHS: Compliant | 506 |
|
$2.5100 / $3.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$3.1600 | Buy Now | ||
Onlinecomponents.com | Male .590" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |
CAD Models for 183-009-113R561 by NorComp
Part Data Attributes for 183-009-113R561 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|