Part Details for 183-009-213R181 by NorComp
Overview of 183-009-213R181 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-009-213R181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8800
|
Newark | .590 9 Rohs Compliant: Yes |Norcomp 183-009-213R181 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $4.3800 | Buy Now |
DISTI #
183-809FE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
419 In Stock |
|
$2.9315 / $5.4300 | Buy Now |
DISTI #
636-183-009-213R181
|
Mouser Electronics | D-Sub Standard Connectors 9P Fem R/A ground strap 4-40 standoffs RoHS: Compliant | 220 |
|
$2.9300 / $5.4100 | Buy Now |
|
Future Electronics | 183 Series 9 Position Dual Row 0.590" Female Right Angle Economy D-Sub RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.6200 / $3.8500 | Buy Now |
|
Onlinecomponents.com | Female .590" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$2.9700 / $6.2100 | Buy Now |
Part Details for 183-009-213R181
183-009-213R181 CAD Models
183-009-213R181 Part Data Attributes
|
183-009-213R181
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-009-213R181
NorComp
CONN DB9 FEMALE .590 R/A NICKEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.494 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 183-009-213R181
This table gives cross-reference parts and alternative options found for 183-009-213R181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 183-009-213R181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-M09-623-GT6 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-623-GT6 |
628-M09-323-BT5 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-323-BT5 |
628-M09-623-GT5 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-623-GT5 |
628-M09-621-GT4 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-621-GT4 |
628-M09-323-GT1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-323-GT1 |
628-M09-621-BT4 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-621-BT4 |
628-M09-622-BN1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-622-BN1 |
628-M09-221-GN4 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-221-GN4 |
628-M09-223-LN6 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-223-LN6 |
628-M09-223-LN5 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 183-009-213R181 vs 628-M09-223-LN5 |