There are no models available for this part yet.
Overview of 183-009-213R561 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 183-009-213R561 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
183-209FE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1384 In Stock |
|
$2.7402 / $6.3500 | Buy Now | |
DISTI #
636-183-009-213R561
|
Mouser Electronics | D-Sub Standard Connectors Female .590" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 862 |
|
$2.7300 / $5.4200 | Buy Now | |
Future Electronics | 9 Position 2 Row Female Dip Solder Right Angle Nickel Plated Shell D-Sub RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.1400 / $3.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $6.1600 | Buy Now |
CAD Models for 183-009-213R561 by NorComp
Part Data Attributes for 183-009-213R561 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|