Part Details for 183-015-113R161 by NorComp
Overview of 183-015-113R161 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-015-113R161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8807
|
Newark | .590 15 Rohs Compliant: Yes |Norcomp 183-015-113R161 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $3.9900 | Buy Now |
DISTI #
183-715ME-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
560 In Stock |
|
$2.7250 / $4.5200 | Buy Now |
DISTI #
636-183-015-113R161
|
Mouser Electronics | D-Sub Standard Connectors Male .590" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 275 |
|
$2.7200 / $4.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Lead time: 16 Weeks | 0 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
Part Details for 183-015-113R161
183-015-113R161 CAD Models
183-015-113R161 Part Data Attributes
|
183-015-113R161
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-015-113R161
NorComp
CONN DB15 MALE .590 R/A NICKEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |