Part Details for 183-025-113R161 by NorComp
Overview of 183-025-113R161 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-025-113R161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8824
|
Newark | .590 25 Rohs Compliant: Yes |Norcomp 183-025-113R161 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $4.8700 | Buy Now |
DISTI #
183-725ME-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
423 In Stock |
|
$3.3250 / $5.4000 | Buy Now |
DISTI #
636-183-025-113R161
|
Mouser Electronics | D-Sub Standard Connectors 25P Male R/A inside ground straps RoHS: Compliant | 0 |
|
$3.3200 / $5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $7.6200 | Buy Now |
Part Details for 183-025-113R161
183-025-113R161 CAD Models
183-025-113R161 Part Data Attributes
|
183-025-113R161
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-025-113R161
NorComp
CONN DB25 MALE .590 R/A NICKEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |