Datasheets
1838705 by: Phoenix Contact

Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1838705 by Phoenix Contact

Overview of 1838705 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1838705

Part # Distributor Description Stock Price Buy
DISTI # 651-1838705
Mouser Electronics Fixed Terminal Blocks SMKDSN 1,5/ 2 BU RoHS: Compliant 0
Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now

Part Details for 1838705

1838705 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1838705 Part Data Attributes

1838705 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1838705 Phoenix Contact Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL94 V0, PA, SAFETY APPROVAL: UL
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 13.5 A
Rated Voltage 400 V
Safety Approval CB; CCA; CSA; CUL; EAC; SEV
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG

Alternate Parts for 1838705

This table gives cross-reference parts and alternative options found for 1838705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1838705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMKDSN1,5/2CRWH Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact 1838705 vs SMKDSN1,5/2CRWH
1929782 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact 1838705 vs 1929782
SMKDSN1,5/2BU Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1838705 vs SMKDSN1,5/2BU
1989722 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact 1838705 vs 1989722
1929481 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1838705 vs 1929481
SMKDSN1,5/2 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1838705 vs SMKDSN1,5/2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1838705 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1838705 by Phoenix Contact

  • Please alert me when 1838705 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1838705 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1838705 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1838705 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1838705.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1838705 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: