Part Details for 1989722 by Phoenix Contact
Overview of 1989722 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1989722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1989722-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8730 | Buy Now |
DISTI #
651-1989722
|
Mouser Electronics | Fixed Terminal Blocks MKDSN 1,5/2-5,08H1L H1L RoHS: Compliant | 195 |
|
$0.8410 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$0.8040 / $1.1720 | Buy Now |
DISTI #
000000000001489300
|
Sager | Fixed Terminal Blocks MKDSN 1,5/2-5,08H1L H1L Min Qty: 50 | 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$0.8040 / $1.1720 | Buy Now |
Part Details for 1989722
1989722 CAD Models
1989722 Part Data Attributes
|
1989722
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989722
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1989722
This table gives cross-reference parts and alternative options found for 1989722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1989722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMKDSN1,5/2CRWH | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1989722 vs SMKDSN1,5/2CRWH |
1929782 | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1989722 vs 1929782 |
SMKDSN1,5/2BU | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1989722 vs SMKDSN1,5/2BU |
1838705 | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1989722 vs 1838705 |
1929481 | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1989722 vs 1929481 |
SMKDSN1,5/2 | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1989722 vs SMKDSN1,5/2 |