Datasheets
1929782 by: Phoenix Contact

Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)

Part Details for 1929782 by Phoenix Contact

Overview of 1929782 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Part Details for 1929782

1929782 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1929782 Part Data Attributes

1929782 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1929782 Phoenix Contact Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature PA, UL 94V-0, SAFETY APPROVAL: CB
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 13.5 A
Rated Voltage 400 V
Safety Approval CCA; CSA; CUL; GOST; SEV; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG

Alternate Parts for 1929782

This table gives cross-reference parts and alternative options found for 1929782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1929782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMKDSN1,5/2CRWH Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact 1929782 vs SMKDSN1,5/2CRWH
SMKDSN1,5/2BU Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1929782 vs SMKDSN1,5/2BU
1838705 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1929782 vs 1838705
1989722 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact 1929782 vs 1989722
1929481 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1929782 vs 1929481
SMKDSN1,5/2 Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1929782 vs SMKDSN1,5/2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1929782 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1929782 by Phoenix Contact

  • Please alert me when 1929782 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1929782 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1929782 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1929782 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1929782.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1929782 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: