Part Details for 184A009-292L001 by NorComp
Overview of 184A009-292L001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184A009-292L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5647
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:184A Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Norcomp 184A009-292L001 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $20.3900 | Buy Now |
DISTI #
NOR1116-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT IDC Min Qty: 1 Lead time: 24 Weeks Container: Tray |
26 In Stock |
|
$12.4948 / $19.1500 | Buy Now |
DISTI #
636-184A009-292L001
|
Mouser Electronics | D-Sub Standard Connectors 9P FEM FLAT RIBBON IDC, GOLD FLASH RoHS: Compliant | 0 |
|
$12.4900 / $13.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks | 0 |
|
$14.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1700 / $20.2800 | Buy Now |