-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6099
|
Newark | Hard Metric Connectors Z-Pack/C F-Hdr 55P Eon |Amp Te Connectivity 1857991-1 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.5100 | Buy Now |
DISTI #
A107830-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 660 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9199 | Buy Now |
DISTI #
1857991-1
|
Avnet Americas | Conn Backplane F 55 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1857991-1) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Bulk | 0 |
|
$3.6380 / $4.3779 | Buy Now |
DISTI #
571-1857991-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/C F-HDR 55P EON RoHS: Compliant | 635 |
|
$4.9100 / $7.7400 | Buy Now |
DISTI #
72135912
|
RS | Connector, 2MM, Hm,5Row, Type C-11,Rec, Eon,55P | TE Connectivity 1857991-1 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 330 Container: Tube | 0Tube |
|
$3.6300 | Buy Now |
DISTI #
AMP1857991-1
|
Heilind Electronics | 2MM HM,5ROW,TYPE C-11,REC,EON,55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2mm HM,5ROW,TYPE C-11,REC,EON,55P RoHS: Compliant | 0 |
|
$3.8300 / $8.0200 | Buy Now |
DISTI #
1857991-1
|
Avnet Americas | Conn Backplane F 55 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1857991-1) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Bulk | 0 |
|
$3.6380 / $4.3779 | Buy Now |
DISTI #
AMP1857991-1
|
Interstate Connecting Components | 2MM HM,5ROW,TYPE C-11,REC,EON,55P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1857991-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1857991-1
TE Connectivity
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING: NICKEL(50), TERMINAL: TIN(20) | |
Body Breadth | 0.48 inch | |
Body Depth | 0.86 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1857991-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1857991-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-352115-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857991-1 vs 3-352115-0 |
3-5352115-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857991-1 vs 3-5352115-0 |
5352115-9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857991-1 vs 5352115-9 |
5106775-9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857991-1 vs 5106775-9 |
HM2R30PA5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 1857991-1 vs HM2R30PA5100N9 |
HM2S30PE5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 1857991-1 vs HM2S30PE5100N9 |
HM2R30PA5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 1857991-1 vs HM2R30PA5100E9 |
3-5100161-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1857991-1 vs 3-5100161-0 |
HM2R20PA5101N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 1857991-1 vs HM2R20PA5101N9 |