There are no models available for this part yet.
Overview of 186-013 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 186-013 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK3582
|
Newark | Tgmpi-3023,270X220Mm Mtg Plate |Altech 186-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $24.1500 | Buy Now | |
DISTI #
186-013-ND
|
DigiKey | TGMPI-3023270X220MM MTG PLATE FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$14.8212 / $18.6600 | Buy Now | |
DISTI #
845-186013
|
Mouser Electronics | Mounting Hardware TGMPI-3023,270x220mm Mtg Plate | 0 |
|
$14.7200 / $18.6500 | Order Now | |
DISTI #
70075082
|
RS | Internal Panel, TGMPI-3023, 270X220MM MTG PLATE FOR TG ENCLOSURES, PLASTIC | Altech Corp 186-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$14.5000 / $18.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$14.9300 / $19.7700 | Buy Now | ||
Powell Electronics | TGMPI-3023,270x220mm Mtg Plate Min Qty: 1 | 14 |
|
$18.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$14.9300 / $19.7700 | Buy Now | ||
DISTI #
10106652
|
TestEquity LLC | Altech 186-013 Enclosure Accessories Mounting Plates, TGMPI-3023, 270mm x 220mm | 0 |
|
$18.1200 | Buy Now |