Part Details for 186-1473 by Dialight
Overview of 186-1473 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 186-1473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F1056
|
Newark | Switch Cap, For Use With:Dialight 183 Series Indicator Lights, Actuator/Cap Colour:Yellow, Product Range:-, Accessory Type:Lens, Body Material:Plastic, Colour:Yellow, Features:Round Configuration, Knob/Dial Style:Round Rohs Compliant: No |Dialight 186-1473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$30.2800 / $42.5200 | Buy Now |
DISTI #
2266-186-1473-ND
|
DigiKey | Switch Bezels / Switch Caps Yell Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$21.2900 / $30.1400 | Buy Now |
DISTI #
645-186-1473
|
Mouser Electronics | Switch Bezels / Switch Caps Yellow Cap RoHS: Not Compliant | 1 |
|
$23.1000 / $37.3400 | Buy Now |
|
Onlinecomponents.com | Switch Access Round Cap Push Button Switch |
20 Partner Stock |
|
$21.4500 / $38.9200 | Buy Now |
DISTI #
36332232
|
Verical | Switch Access Round Cap Push Button Switch Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$19.9700 / $28.2600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 12.7 mm | 41 |
|
$25.6590 / $27.7973 | Buy Now |
DISTI #
186-1473
|
TTI | Switch Bezels / Switch Caps Yellow Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 186-1473
|
PEI Genesis | SWI LENS 183 BASE YEL 14 7 | 20 |
|
Buy Now | |
DISTI #
000000000000024109
|
Sager | Switch Bezels / Switch Caps Yellow Cap | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Round Cap Push Button Switch |
20 Partner Stock |
|
$21.4500 / $38.9200 | Buy Now |
Part Details for 186-1473
186-1473 CAD Models
186-1473 Part Data Attributes:
|
186-1473
Dialight
Buy Now
Datasheet
|
Compare Parts:
186-1473
Dialight
Single Color LED, Yellow, 12.7mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12.7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 186-1473
This table gives cross-reference parts and alternative options found for 186-1473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 186-1473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MML92EYS | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | Honeywell Sensing and Control | 186-1473 vs MML92EYS |
85122-Y02 | Single Color LED, Yellow, | Oxley Group Ltd | 186-1473 vs 85122-Y02 |
324-0073 | Single Color LED, Yellow, | Dialight | 186-1473 vs 324-0073 |
CSL-Q300Y1GT | Single Color LED, Yellow, 3mm | IBS Electronics Inc | 186-1473 vs CSL-Q300Y1GT |
SLX-LX5093YT | Single Color LED, Yellow, T-1 3/4, 5mm, | ITW Lumex | 186-1473 vs SLX-LX5093YT |
507-4956-3733-500F | Single Color LED, Yellow, 7.16mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 186-1473 vs 507-4956-3733-500F |
CSL-U300T4S | Single Color LED, Super Bright Yellow, 3mm | IBS Electronics Inc | 186-1473 vs CSL-U300T4S |
85122-Y01 | Single Color LED, Yellow, | Oxley Group Ltd | 186-1473 vs 85122-Y01 |
OX2100Y | Single Color LED, Yellow, METAL GLASS PACKAGE-2 | Oxley Group Ltd | 186-1473 vs OX2100Y |
85122-Y03A | Single Color LED, Yellow, | Oxley Group Ltd | 186-1473 vs 85122-Y03A |