Part Details for 18600550 by CML Innovative Technologies
Overview of 18600550 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 18600550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464137
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 36VAC/DC red | CML Innovative Technologies 18600550 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $3.7800 | RFQ |
Part Details for 18600550
18600550 CAD Models
18600550 Part Data Attributes
|
18600550
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18600550
CML Innovative Technologies
Single Color LED, Red, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 18600550
This table gives cross-reference parts and alternative options found for 18600550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18600550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1505145UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600550 vs 1505145UR3 |
1507145R3UC | Single Color LED, Red, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600550 vs 1507145R3UC |
1511B25UR3 | Single Color LED, Red, T3-1/4, | CML Innovative Technologies | 18600550 vs 1511B25UR3 |
1507125R3UC | Single Color LED, Red, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600550 vs 1507125R3UC |
1511B45UR3 | Single Color LED, Red, T3-1/4, | CML Innovative Technologies | 18600550 vs 1511B45UR3 |
1510145UR3 | Single Color LED, Red, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600550 vs 1510145UR3 |