Part Details for 1860055W3D by CML Innovative Technologies
Overview of 1860055W3D by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1860055W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70465043
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 36VAC/DC white diffuse | CML Innovative Technologies 1860055W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $5.1400 | RFQ |
Part Details for 1860055W3D
1860055W3D CAD Models
1860055W3D Part Data Attributes
|
1860055W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1860055W3D
CML Innovative Technologies
Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1860055W3D
This table gives cross-reference parts and alternative options found for 1860055W3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1860055W3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1512535W3D | Single Color LED, White, Diffused | CML Innovative Technologies | 1860055W3D vs 1512535W3D |
1512545W3D | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 1860055W3D vs 1512545W3D |
1505125W3D | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1860055W3D vs 1505125W3D |
1510125W3 | Single Color LED, White, Clear, T-1 3/4, 5mm | CML Innovative Technologies | 1860055W3D vs 1510125W3 |
BA91WHT120VACBP | Single Color LED, White, 5mm | Spectrum Devices Corporation | 1860055W3D vs BA91WHT120VACBP |
1512545W3D | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1860055W3D vs 1512545W3D |
E101WHT120VACBP | Single Color LED, White, 5mm | Spectrum Devices Corporation | 1860055W3D vs E101WHT120VACBP |
1510135W3D | Single Color LED, White, Diffused, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1860055W3D vs 1510135W3D |