Part Details for 18602251 by CML Innovative Technologies
Overview of 18602251 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18602251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011812
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 12VAC/DC green | CML Innovative Technologies 18602251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$4.9300 / $6.5800 | Buy Now |
DISTI #
18602251
|
TME | LED lamp, green, BA9S,T10, 12VDC, 12VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$3.0200 / $3.7100 | RFQ |
Part Details for 18602251
18602251 CAD Models
18602251 Part Data Attributes
|
18602251
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18602251
CML Innovative Technologies
Single Color LED, Green, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |