Part Details for 1860225W3D by CML Innovative Technologies
Overview of 1860225W3D by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1860225W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1928
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4 (10Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:750Mcd, Average Bulb Life:100000H, Supply Voltage:12V, Current Rating:16Ma Rohs Compliant: Yes |Cml Innovative Technologies 1860225W3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$7.4900 / $8.8100 | Buy Now |
DISTI #
70011815
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 12VAC/DC white diffuse | CML Innovative Technologies 1860225W3D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$6.6100 / $8.8100 | Buy Now |
DISTI #
1860225W3D
|
TME | LED lamp, white, BA9S,T10, 12VDC, 12VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$2.8600 / $3.5100 | RFQ |
DISTI #
1369144
|
element14 Asia-Pacific | LED, T10X25, BA9S, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 190 |
|
$7.1206 / $7.9045 | Buy Now |
DISTI #
1369144
|
Farnell | LED, T10X25, BA9S, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 190 |
|
$3.2466 / $5.5192 | Buy Now |
Part Details for 1860225W3D
1860225W3D CAD Models
1860225W3D Part Data Attributes
|
1860225W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1860225W3D
CML Innovative Technologies
Single Color LED, White, Diffused, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 375.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |