Part Details for 18602352 by CML Innovative Technologies
Overview of 18602352 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 18602352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6691
|
Newark | Led Bulb, Ba9S, Yellow, T-10, Lamp Base Type:Ba9S, Led Color:Yellow, Bulb Size:T-3 1/4 (10Mm), Power Rating:-, Wavelength Typ:587Nm, Luminous Intensity:400Mcd, Average Bulb Life:100000H, Supply Voltage:24V, Current Rating:15Ma Rohs Compliant: Yes |Cml Innovative Technologies 18602352 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $6.1500 | Buy Now |
DISTI #
70011841
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 24VAC/DC yellow | CML Innovative Technologies 18602352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$3.9800 / $5.3100 | Buy Now |
DISTI #
18602352
|
TME | LED lamp, yellow, BA9S, 24V, No.of diodes: 1 Min Qty: 1 | 99 |
|
$2.3500 / $2.9000 | Buy Now |
Part Details for 18602352
18602352 CAD Models
18602352 Part Data Attributes:
|
18602352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18602352
CML Innovative Technologies
Single Color LED, Yellow, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |