Part Details for 1860235W3DA by CML Innovative Technologies
Overview of 1860235W3DA by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1860235W3DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8412
|
Newark | Led, Ba9S, 24Vac/Dc, White, Diff, Lamp Base Type:Ba9S, Led Colour:White, Bulb Size:10Mm, Power Rating:-, Wavelength Typ:-, Luminous Intensity:750Mcd, Average Bulb Life:100000H, Supply Voltage:24V, Current Rating:15Ma, Product Rohs Compliant: Yes |Cml Innovative Technologies 1860235W3DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$5.5000 / $6.8600 | Buy Now |