Part Details for 18602452 by CML Innovative Technologies
Overview of 18602452 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 18602452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011863
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 28VAC/DC yellow | CML Innovative Technologies 18602452 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.4800 | RFQ |
DISTI #
18602452
|
TME | LED lamp, yellow, BA9S, 28VDC, 28VAC Min Qty: 1 | 98 |
|
$2.3000 / $2.8300 | Buy Now |
Part Details for 18602452
18602452 CAD Models
18602452 Part Data Attributes
|
18602452
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18602452
CML Innovative Technologies
Single Color LED, Yellow, T-3 1/4, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.013 A | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |
Alternate Parts for 18602452
This table gives cross-reference parts and alternative options found for 18602452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18602452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18603452 | Single Color LED, Yellow, T3-1/4, 9mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18602452 vs 18603452 |