Part Details for 1860265W3 by CML Innovative Technologies
Overview of 1860265W3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1860265W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8420
|
Newark | Led, Ba9S, 48Vac/Dc, White, Clr, Lamp Base Type:Ba9S, Led Colour:White, Bulb Size:10Mm, Power Rating:-, Wavelength Typ:-, Luminous Intensity:2400Mcd, Average Bulb Life:100000H, Supply Voltage:48V, Current Rating:8Ma, Product Range:-, rohs Compliant: Yes |Cml Innovative Technologies 1860265W3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$5.5000 / $7.6900 | Buy Now |
DISTI #
70465060
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 48VAC/DC white clear | CML Innovative Technologies 1860265W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2400 / $5.6500 | RFQ |
DISTI #
1860265W3
|
TME | LED lamp, white, BA9S,T10, 48VDC, 48VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$3.1500 / $3.8700 | RFQ |
Part Details for 1860265W3
1860265W3 CAD Models
1860265W3 Part Data Attributes
|
1860265W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1860265W3
CML Innovative Technologies
Single Color LED, White, Clear, T3-1/4, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T3-1/4 |