Part Details for 1870A by Spectrum Control
Results Overview of 1870A by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1870A Information
1870A by Spectrum Control is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM1870AYZFR | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
| PCM1870AYZFT | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 |
Price & Stock for 1870A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1870A
|
TTI | Signal Conditioning RES PWR SPLITTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
DISTI #
1870A
|
Richardson RFPD | BROADBAND RESISTIVE POWER SPLITTER RoHS: Compliant Min Qty: 10 | 0 |
|
$951.1300 / $1,056.8100 | Buy Now |
1870A Part Data Attributes
|
|
1870A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1870A
Spectrum Control
Splitter, 0MHz Min, 18000MHz Max, 7.5dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | N-F | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 7.5 Db | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Splitter | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.15 |