-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879234-8
|
Avnet Americas | Res Metal Film 1K Ohm 5% 5W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1879234-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.3846 / $0.4343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.3880 | Buy Now |
DISTI #
AMP1879234-8
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1879234-8 | Americas - 0 in Stock750 On Order |
|
$0.4387 / $0.4773 | Buy Now |
|
Onlinecomponents.com | SMF5 1K0 5% RoHS: Compliant |
2000 In Stock |
|
$0.3744 / $0.4939 | Buy Now |
DISTI #
68021620
|
Verical | Res Metal Film 1K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 500 |
|
$0.6542 | Buy Now |
DISTI #
SMF51K0JT
|
TTI | Thin Film Resistors - SMD 1KOhms 5Watt 500V pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3580 / $0.4040 | Buy Now |
DISTI #
AMP1879234-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1879234-8 | 0250 On Order |
|
$0.4387 / $0.4773 | Buy Now |
DISTI #
1879234-8
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 5 W, 5328, Metal Film, Power (Alt: 1879234-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101744002
|
Chip1Stop | Res Metal Film 1K Ohm 5% 5W ?100ppm/C Molded J-Lead SMD T/R RoHS: Compliant | 500 |
|
$0.4620 | Buy Now |
|
Master Electronics | SMF5 1K0 5% RoHS: Compliant |
2000 In Stock |
|
$0.3744 / $0.4939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879234-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879234-8
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |