-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 10ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4921
|
Newark | Thin Film Res.-Smd Rp 2A 10R 0.1% 15Ppm Cut |Amp Te Connectivity 1879268-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8540 | Buy Now |
DISTI #
1879268-1
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 1879268-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4420 | Buy Now |
DISTI #
AMP1879268-1
|
Heilind Electronics | RP 2A 10R 0.1% 15PPM CUT LENGTH | Americas - 37 in Stock |
|
$0.5393 / $0.7089 | Buy Now |
|
Onlinecomponents.com | RP 2A 10R 0.1% 15PPM CUT LENGTH RoHS: Compliant |
250 In Stock |
|
$0.4113 / $0.6011 | Buy Now |
DISTI #
1879268-1
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 1879268-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
1879268-1
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 1879268-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
AMP1879268-1
|
Interstate Connecting Components | RP 2A 10R 0.1% 15PPM CUT LENGTH | 12 |
|
$0.5393 / $0.7089 | Buy Now |
DISTI #
1879268-1
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 1879268-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 10R 0.1% 15PPM CUT LENGTH RoHS: Compliant |
250 In Stock |
|
$0.4113 / $0.6011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879268-1
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 10ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |