-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 2490ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879337-1
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1879337-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
V72:2272_11614287
|
Arrow Electronics | Res Thin Film 0603 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1641 Container: Cut Strips | Americas - 298 |
|
$0.0088 / $0.0150 | Buy Now |
|
Future Electronics | CPF 0603 2K49 1% 50PPM 1K RL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0205 | Buy Now |
DISTI #
AMP1879337-1
|
Heilind Electronics | CPF 0603 2K49 1% 50PPM 1K RL | Americas - 0 in Stock |
|
$0.0166 / $0.0246 | Buy Now |
|
Onlinecomponents.com | CPF 0603 2K49 1% 50PPM 1K RL RoHS: Compliant |
2150 In Stock |
|
$0.0133 / $0.0248 | Buy Now |
DISTI #
CPF0603F2K49C1
|
TTI | Thin Film Resistors - SMD CPF 0603 2K49 1% 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0178 / $0.0223 | Buy Now |
DISTI #
CPF0603F2K49C1
|
TME | Resistor: thin film, SMD, 0603, 2.49kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0196 | RFQ |
DISTI #
AMP1879337-1
|
Interstate Connecting Components | CPF 0603 2K49 1% 50PPM 1K RL | 0 |
|
$0.0166 / $0.0246 | Buy Now |
DISTI #
1879337-1
|
Avnet Abacus | SMD Chip Resistor, 2.49 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879337-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0603 2K49 1% 50PPM 1K RL RoHS: Compliant |
2150 In Stock |
|
$0.0133 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879337-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879337-1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 2490ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |