Part Details for 1879654 (ALTERNATE: 1879654) by RS Pro
Overview of 1879654 (ALTERNATE: 1879654) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879654 (ALTERNATE: 1879654)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71884367
|
RS | Amber Xenon Flashing Beacon 10-100VDC Surface/Stud Mount 2in (50mm) Height | RS PRO 1879654 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 22 |
|
$11.6000 | Buy Now |