Part Details for 188-1475 by Dialight
Overview of 188-1475 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 188-1475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M7883
|
Newark | 3/4 Round White Ips Cap Rohs Compliant: Yes |Dialight 188-1475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$24.6800 / $26.8700 | Buy Now |
DISTI #
2266-188-1475-ND
|
DigiKey | 3/4 ROUND WHITE IPS CAP Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$18.7900 / $22.6500 | Buy Now |
DISTI #
645-188-1475
|
Mouser Electronics | Switch Bezels / Switch Caps White Cap RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
70082592
|
RS | 3/4IN. ROUND WHITE IPS CAP | Dialight 188-1475 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2500 / $22.6500 | RFQ |
|
Onlinecomponents.com | Switch Access Round Cap Push Button Switch |
31 Partner Stock |
|
$18.4000 / $30.5100 | Buy Now |
DISTI #
36330636
|
Verical | Switch Access Round Cap Push Button Switch Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$17.9500 / $21.2400 | Buy Now |
DISTI #
188-1475
|
TTI | Switch Bezels / Switch Caps White Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 188-1475
|
PEI Genesis | SWI LENS 183 BASE WHT 14 7 | 108 |
|
Buy Now | |
|
Master Electronics | Switch Access Round Cap Push Button Switch |
31 Partner Stock |
|
$18.4000 / $30.5100 | Buy Now |
Part Details for 188-1475
188-1475 CAD Models
188-1475 Part Data Attributes:
|
188-1475
Dialight
Buy Now
Datasheet
|
Compare Parts:
188-1475
Dialight
Single Color LED, White, 19.05mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 188-1475
This table gives cross-reference parts and alternative options found for 188-1475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 188-1475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GU2-C-S-US | Single Color LED, Cool White | Dialight | 188-1475 vs GU2-C-S-US |
FF200W600-14V-BP | Single Color LED, Cool White, | LEDtronics Inc | 188-1475 vs FF200W600-14V-BP |
BF321W600-14V-AC | Single Color LED, Cool White, | LEDtronics Inc | 188-1475 vs BF321W600-14V-AC |
UTL24E-1IW | Single Color LED, White, 6.73mm, | LEDtronics Inc | 188-1475 vs UTL24E-1IW |
BF321W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | 188-1475 vs BF321W600-120VAC-BP |
FF200W600-3.5VF-AC | Single Color LED, Cool White, | LEDtronics Inc | 188-1475 vs FF200W600-3.5VF-AC |
507-5168-3737-500F | Single Color LED, White, 7.16mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 188-1475 vs 507-5168-3737-500F |
BF321W600-2VF-AC | Single Color LED, Cool White, | LEDtronics Inc | 188-1475 vs BF321W600-2VF-AC |
507-5166-3337-500F | Single Color LED, White, 6.99mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 188-1475 vs 507-5166-3337-500F |
LWG6SG | Single Color LED, White, 2.6mm, ROHS COMPLIANT, SMT, 6 PIN | OSRAM Opto Semiconductors | 188-1475 vs LWG6SG |