There are no models available for this part yet.
Overview of 1883530 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1883530 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-8980-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56 In Stock |
|
$7.7300 | Buy Now | |
DISTI #
651-1883530
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 42 |
|
$7.5600 / $7.5800 | Buy Now | |
Onlinecomponents.com | Conn PC Terminal Block F 8 POS 3.5mm Screw 8A RoHS: Compliant | 1359 Factory Stock |
|
$7.6600 / $10.4200 | Buy Now | ||
Quest Components | 52 |
|
$10.9076 / $13.2660 | Buy Now | |||
DISTI #
1883530
|
TTI | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.1800 / $7.7700 | Buy Now | |
DISTI #
000000000000183660
|
Sager | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$9.3100 / $10.0200 | Buy Now | |
Master Electronics | Conn PC Terminal Block F 8 POS 3.5mm Screw 8A RoHS: Compliant | 1359 Factory Stock |
|
$7.6600 / $10.4200 | Buy Now |
CAD Models for 1883530 by Phoenix Contact
Part Data Attributes for 1883530 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, UL 94V-0, SAFETY APPROVAL: CSA
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
8
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
CB; CCA; CUL; GOST; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 1883530
This table gives cross-reference parts and alternative options found for 1883530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1883530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5437622 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1883530 vs 5437622 |
MC1,5/8-ST-3,81AU | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1883530 vs MC1,5/8-ST-3,81AU |
1727175 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1883530 vs 1727175 |
1954171 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1883530 vs 1954171 |
MC1,5/8-ST-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1883530 vs MC1,5/8-ST-3,5BK |
1896446 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1883530 vs 1896446 |