MC1,5/8-ST-3,81AU
Phoenix Contact
Description: Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of MC1,5/8-ST-3,81AU by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AT25FF081A-UUN-T Renesas Electronics Corporation 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support

CAD Models for MC1,5/8-ST-3,81AU by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1,5/8-ST-3,81AU by Phoenix Contact

MC1,5/8-ST-3,81AU
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SAFETY APPROVAL: VDE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
8 A
Rated Voltage
160 V
Safety Approval
CB; CCA; CSA; CUL; EAC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. MC1,5/8-ST-3,81AU
    Phoenix Contact
    Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for MC1,5/8-ST-3,81AU

This table gives cross-reference parts and alternative options found for MC1,5/8-ST-3,81AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1,5/8-ST-3,81AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5437622 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact MC1,5/8-ST-3,81AU vs 5437622
1883530 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact MC1,5/8-ST-3,81AU vs 1883530
1727175 Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact MC1,5/8-ST-3,81AU vs 1727175
1954171 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact MC1,5/8-ST-3,81AU vs 1954171
MC1,5/8-ST-3,5BK Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact MC1,5/8-ST-3,81AU vs MC1,5/8-ST-3,5BK
1896446 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact MC1,5/8-ST-3,81AU vs 1896446

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1,5/8-ST-3,81AU by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1,5/8-ST-3,81AU by Phoenix Contact

Select Manufacturer
Which Manufacturer of MC1,5/8-ST-3,81AU would you like to use for your alert(s)?
  • Please alert me when MC1,5/8-ST-3,81AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1,5/8-ST-3,81AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1,5/8-ST-3,81AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1,5/8-ST-3,81AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1,5/8-ST-3,81AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1,5/8-ST-3,81AU by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: