Part Details for 1954171 by Phoenix Contact
Overview of 1954171 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1954171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1954171-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$7.2800 | Buy Now |
DISTI #
651-1954171
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 46 |
|
$7.8600 / $7.8800 | Buy Now |
DISTI #
71712599
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 8 Position | Phoenix Contact 1954171 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $11.6000 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 3.5mm Screw 8A RoHS: Compliant | 0 |
|
$7.7200 / $10.4000 | Buy Now |
DISTI #
000000000001074994
|
Sager | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$9.4800 / $10.2100 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 3.5mm Screw 8A RoHS: Compliant | 0 |
|
$7.7200 / $10.4000 | Buy Now |
Part Details for 1954171
1954171 CAD Models
1954171 Part Data Attributes
|
1954171
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1954171
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: EAC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1954171
This table gives cross-reference parts and alternative options found for 1954171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1954171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5437622 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1954171 vs 5437622 |
MC1,5/8-ST-3,81AU | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1954171 vs MC1,5/8-ST-3,81AU |
1883530 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1954171 vs 1883530 |
1727175 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1954171 vs 1727175 |
MC1,5/8-ST-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1954171 vs MC1,5/8-ST-3,5BK |
1896446 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1954171 vs 1896446 |