Part Details for 1884788 by Phoenix Contact
Overview of 1884788 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1884788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1884788-ND
|
DigiKey | INSERT W/O CONTACTS 50POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1300 | Buy Now |
DISTI #
651-1884788
|
Mouser Electronics | Heavy Duty Power Connectors VC-D3-BU50-PE-R RoHS: Compliant | 0 |
|
$19.8200 / $22.1300 | Order Now |
|
Onlinecomponents.com | Contact insert - Contact insert - type: VC3 - housing material: PA - number of positions: 51 - min. conductor cross section: 0.14 mm² - max. conductor cross section: 1.5 mm² - Connection method: Crimp connection - Type of contact: Socket RoHS: Compliant | 0 |
|
$18.4500 / $23.4400 | Buy Now |
DISTI #
000000000000183685
|
Sager | Heavy Duty Power Connectors VC-D3-BU50-PE-R Min Qty: 1 | 0 |
|
$22.4100 / $26.1500 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 500 |
|
RFQ | |
|
Master Electronics | Contact insert - Contact insert - type: VC3 - housing material: PA - number of positions: 51 - min. conductor cross section: 0.14 mm² - max. conductor cross section: 1.5 mm² - Connection method: Crimp connection - Type of contact: Socket RoHS: Compliant | 0 |
|
$18.4500 / $23.4400 | Buy Now |
Part Details for 1884788
1884788 CAD Models
1884788 Part Data Attributes:
|
1884788
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1884788
Phoenix Contact
Rack and Panel Connector, 50 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |