-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1830
|
Newark | Stacked D Sub Conn, R/A Rcpt-Rcpt, De/Th, Gender:Upper - Receptacle/Lower - Receptacle, D Sub Shell Size:De, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Norcomp 189-009-513R571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$7.0200 / $10.7300 | Buy Now |
DISTI #
67W0561
|
Newark | Stacked D Sub Connector, Dual Port, 189 Series, De, Receptacle, 9, De, Receptacle Rohs Compliant: Yes |Norcomp 189-009-513R571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$4.8600 / $8.9500 | Buy Now |
DISTI #
1009FFE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
684 In Stock |
|
$5.2165 / $8.7600 | Buy Now |
DISTI #
636-189-009-513R571
|
Mouser Electronics | D-Sub Dualport Connectors 9P FEMALE/FEMALE .625" SPACING RoHS: Compliant | 78 |
|
$5.1800 / $8.7100 | Buy Now |
|
Future Electronics | 189 Series 9 Position Dual Port Female over Female Nickel Shell D-Sub RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Container: Tray | 0Tray |
|
$6.6700 / $6.9700 | Buy Now |
DISTI #
TEX189-009-513R571
|
Heilind Electronics | Americas - 968 in Stock |
|
$6.6885 / $8.6809 | Buy Now | |
|
Onlinecomponents.com | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant |
67 In Stock |
|
$5.4500 / $13.2400 | Buy Now |
|
Quest Components | CONN,DB9,STACKED,FEMALE-FEMALE,.625" SPACING | 4 |
|
$11.9469 / $12.8003 | Buy Now |
DISTI #
TEX189-009-513R571
|
Interstate Connecting Components | 226 |
|
$6.6885 / $8.6809 | Buy Now | |
DISTI #
2294324
|
element14 Asia-Pacific | D SUB, DUAL, RECEPTACLE, RECEPTACLE, 9P RoHS: Compliant Min Qty: 1 Container: Each | 247 |
|
$7.8233 / $8.6452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
189-009-513R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-009-513R571
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.15 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |