Part Details for 189-015-613R571 by NorComp
Overview of 189-015-613R571 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189-015-613R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5700
|
Newark | Stacked D Sub Conn, Plug/Plug, 15Pos, Product Range:189 Series, Upper D Sub Shell Size:Da, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:15Contacts, Lower D Sub Shell Size:Da, Lower D Sub Gender:Plug, Contact Material:Brass Rohs Compliant: Yes |Norcomp 189-015-613R571 RoHS: Compliant Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $9.0300 | Buy Now |
DISTI #
636-189-015-613R571
|
Mouser Electronics | D-Sub Dualport Connectors 15P Male/Male .625" Spacing RoHS: Compliant | 310 |
|
$6.3300 / $11.3500 | Buy Now |
|
Future Electronics | 15, 15 Position D-Sub - Stacked Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks Container: Tray | 910Tray |
|
$7.1200 / $7.2600 | Buy Now |
|
Onlinecomponents.com | Male over Male .625" Dual-Port D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$6.6600 / $13.7900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 735 |
|
$9.1900 / $9.8400 | Buy Now |
Part Details for 189-015-613R571
189-015-613R571 CAD Models
189-015-613R571 Part Data Attributes
|
189-015-613R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-015-613R571
NorComp
D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.15 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.535 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 189-015-613R571
This table gives cross-reference parts and alternative options found for 189-015-613R571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 189-015-613R571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H1330120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 189-015-613R571 vs L17H1330120 |
L17H1331134 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 189-015-613R571 vs L17H1331134 |
L17H1332134 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 189-015-613R571 vs L17H1332134 |
L17H2331121 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 189-015-613R571 vs L17H2331121 |