189-015-613R691
NorComp
Description: CONN DB15 MALE-MALE .625"SPACING

Overview of 189-015-613R691 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 189-015-613R691 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y5702
Newark Stacked D Sub Conn, Plug/Plug, 15Pos, Product Range:189 Series, Upper D Sub Shell Size:Da, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:15Contacts, Lower D Sub Shell Size:Da, Lower D Sub Gender:Plug, Contact Material:Brass Rohs Compliant: Yes |Norcomp 189-015-613R691 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $11.5000
  • 100 $9.6600
  • 500 $8.1300
  • 1,000 $7.1600
  • 5,000 $6.8000
$6.8000 / $11.5000 Buy Now
DISTI # 189-515MME-ND
DigiKey CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 70 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 70 $8.5643
$8.5643 Buy Now
DISTI # 636-189-015-613R691
Mouser Electronics D-Sub Dualport Connectors RA 15POS ML/ML 5A RoHS: Compliant 76
  • 1 $11.3600
  • 10 $10.0700
  • 25 $9.6800
  • 105 $8.5600
  • 280 $8.2300
  • 525 $7.9600
  • 1,015 $7.6400
$7.6400 / $11.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 35 Lead time: 16 Weeks 0
  • 70 $8.0300
$8.0300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.6900
  • 35 $8.7800
  • 70 $8.3900
  • 105 $8.1400
  • 280 $7.7000
  • 525 $7.4900
  • 1,015 $7.3800
$7.3800 / $9.6900 Buy Now

CAD Models for 189-015-613R691 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 189-015-613R691 by NorComp

189-015-613R691
NorComp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Additional Feature
OTHER STACKING CONNECTOR: 15 CONTACTS; 2/A SHELL SIZE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
1.15 inch
Body Depth
0.772 inch
Body Length
1.535 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE-MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE9T
JESD-609 Code
e4
Mating Contact Pitch
0.11 inch
Mating Contact Row Spacing
.112/.15 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
STANDOFF
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
TWO
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84/3.91 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
2/A; 2/A
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 189-015-613R691
    NorComp
    CONN DB15 MALE-MALE .625"SPACING
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 189-015-613R691 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 189-015-613R691 by NorComp

Select Manufacturer
Which Manufacturer of 189-015-613R691 would you like to use for your alert(s)?
  • Please alert me when 189-015-613R691 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 189-015-613R691 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 189-015-613R691 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 189-015-613R691 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 189-015-613R691.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 189-015-613R691 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: