-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5706
|
Newark | Stacked D Sub Conn, Rcpt/Plug, 25Pos, Product Range:189 Series, Upper D Sub Shell Size:Db, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:25Contacts, Lower D Sub Shell Size:Db, Lower D Sub Gender:Plug Rohs Compliant: Yes |Norcomp 189-025-313R571 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $9.0600 | Buy Now |
DISTI #
1025FME-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 25P RA SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
707 In Stock |
|
$6.8625 / $10.3200 | Buy Now |
DISTI #
636-189-025-313R571
|
Mouser Electronics | D-Sub Dualport Connectors RA 25POS FEM/ML 5A RoHS: Compliant | 231 |
|
$6.8600 / $10.3200 | Buy Now |
|
Future Electronics | 25, 25 Position D-Sub - Stacked Plug, Male Pins, Receptacle, Female Sockets RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.7300 / $7.9000 | Buy Now |
|
Onlinecomponents.com | Female over Male .625" Dual-Port D-Sub 25 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$7.4800 / $15.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
189-025-313R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-025-313R571
NorComp
D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.15 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.078 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 189-025-313R571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 189-025-313R571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3009-02RBA | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-02RBA |
3009-02RC | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-02RC |
3009-22RCZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-22RCZ |
3009-20CAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-20CAZ |
3009-20B | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-20B |
3009-02RBZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-02RBZ |
3009-20CZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-20CZ |
3009-20C | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-20C |
3009-02RAAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-02RAAZ |
3009-02RCAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 189-025-313R571 vs 3009-02RCAZ |