Part Details for 189-037-313R671 by NorComp
Overview of 189-037-313R671 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189-037-313R671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5731
|
Newark | Stacked D Sub Conn, Rcpt/Plug, 37Pos, Product Range:189 Series, Upper D Sub Shell Size:Dc, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:37Contacts, Lower D Sub Shell Size:Dc, Lower D Sub Gender:Plug Rohs Compliant: Yes |Norcomp 189-037-313R671 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $14.3600 | Buy Now |
DISTI #
189-037-313R671-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 37P RA SLDR Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6733 | Buy Now |
DISTI #
636-189-037-313R671
|
Mouser Electronics | D-Sub Dualport Connectors RA 37POS FEM/ML 5A RoHS: Compliant | 0 |
|
$11.6000 / $11.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$12.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2700 / $23.6100 | Buy Now |
Part Details for 189-037-313R671
189-037-313R671 CAD Models
189-037-313R671 Part Data Attributes
|
189-037-313R671
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-037-313R671
NorComp
CONN DB37 FEM-MALE .625" SPACING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 37 CONTACTS; 4/C SHELL SIZE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.15 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.724 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | .112/.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C; 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 | |
UL Flammability Code | 94V-0 |