189-H15-513R577
NorComp
Description: D Type Connector,

Overview of 189-H15-513R577 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 189-H15-513R577 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC4373
Newark D-Sub Conn, Rcpt, 15Pos, Solder, Product Range:Stacked 189 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:15Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 189-H15-513R577 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.3000
  • 500 $6.8700
  • 1,000 $6.0100
$6.0100 / $7.3000 Buy Now
DISTI # NOR1835-ND
DigiKey CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray 285
In Stock
  • 1 $11.7700
  • 10 $9.0390
  • 25 $8.1668
  • 40 $7.7605
  • 80 $7.2080
  • 230 $6.4640
  • 440 $6.0596
  • 945 $5.6292
$5.6292 / $11.7700 Buy Now
DISTI # 636-189-H15-513R577
Mouser Electronics D-Sub High Density Connectors HIGHDENS 15P F/F.625 STNDOFFS/FRK BRDLCKS RoHS: Compliant 315
  • 1 $9.9700
  • 10 $8.9700
  • 25 $7.2000
  • 90 $6.4600
  • 270 $6.0500
  • 540 $5.6200
$5.6200 / $9.9700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 16 Weeks 0
  • 270 $6.7500
$6.7500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 68 $12.1800
  • 135 $7.5500
  • 203 $5.9600
  • 270 $5.8400
$5.8400 / $12.1800 Buy Now

CAD Models for 189-H15-513R577 by NorComp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 189-H15-513R577 by NorComp

189-H15-513R577
NorComp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Board Mounting Option
HOLE 0.12
Body Breadth
1.15 inch
Body Depth
1 inch
Body Length
1.535 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE AND FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE9T
JESD-609 Code
e3
Mating Contact Pitch
0.109 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
TWO
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 189-H15-513R577
    NorComp
    D Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 189-H15-513R577 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 189-H15-513R577 by NorComp

Select Manufacturer
Which Manufacturer of 189-H15-513R577 would you like to use for your alert(s)?
  • Please alert me when 189-H15-513R577 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 189-H15-513R577 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 189-H15-513R577 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 189-H15-513R577 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 189-H15-513R577.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 189-H15-513R577 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: