Part Details for 18A-04F by Spectrum Control
Results Overview of 18A-04F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18A-04F Information
18A-04F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PLT10HH450180PNB | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH450180PNL | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH450180PNK | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A |
Price & Stock for 18A-04F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18A-04F
|
Richardson RFPD | FIXED COAX ATTENUATR RoHS: Compliant Min Qty: 25 | 0 |
|
$47.8000 / $56.2300 | Buy Now |