Part Details for 18AH-03 by Spectrum Control
Results Overview of 18AH-03 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18AH-03 Information
18AH-03 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69168-118AHLF | Amphenol Communications Solutions | 69168-118AHLF-FRICTION LATCH HDR DR VE |
Price & Stock for 18AH-03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92958720
|
Verical | Fixed Attenuator 18GHz 3dB RoHS: Exempt Min Qty: 25 Package Multiple: 1 | Americas - 51 |
|
$46.7400 | Buy Now |
|
DISTI #
18AH-03
|
Richardson RFPD | Fixed Attenuator 18GHz 3dB RoHS: Compliant Min Qty: 25 | 1 |
|
$33.1000 / $38.9500 | Buy Now |