Part Details for 19 01 130 by KNIPEX
Overview of 19 01 130 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19 01 130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7519
|
Newark | Round Nose Plier, 130Mm, Plier Style:Round Nose, Jaw Opening Max:-, Overall Length:130Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 19 01 130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0600 | Buy Now |
DISTI #
2172-1901130-ND
|
DigiKey | ROUND NOSE PLIERS-JEWELER'S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$31.9880 / $32.3000 | Buy Now |
DISTI #
KNP.1901130
|
TME | Pliers, cutting,round,universal, 130mm Min Qty: 1 | 4 |
|
$29.4300 / $31.5300 | Buy Now |
Part Details for 19 01 130
19 01 130 CAD Models
19 01 130 Part Data Attributes
|
19 01 130
KNIPEX
Buy Now
|
Compare Parts:
19 01 130
KNIPEX
|
Samacsys Manufacturer | KNIPEX |