Part Details for 19-21/BHC-AN1P2/3T by Everlight Electronics Co Ltd
Overview of 19-21/BHC-AN1P2/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-21/BHC-AN1P2/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-21/BHC-AN1P2/3TTR-ND
|
DigiKey | LED BLUE CLEAR 0603 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 26054 |
|
RFQ | ||
|
Chip1Cloud | LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R / Chip LED (0.8mm Height) | 3000 |
|
RFQ |
Part Details for 19-21/BHC-AN1P2/3T
19-21/BHC-AN1P2/3T CAD Models
19-21/BHC-AN1P2/3T Part Data Attributes
|
19-21/BHC-AN1P2/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21/BHC-AN1P2/3T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT, MINIATURE, SMD, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0285 cd | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |