Part Details for 19-213/B7C-AQ2S1B2/5T by Everlight Electronics Co Ltd
Overview of 19-213/B7C-AQ2S1B2/5T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213/B7C-AQ2S1B2/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213/B7C-AQ2S1B2/5TTR-ND
|
DigiKey | LED SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
638-9213B7CAQ2S1B25T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0750 / $0.0910 | Order Now |
|
Future Electronics | Single Color PCB Top View SMD LED Blue RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0443 / $0.0488 | Buy Now |
DISTI #
S10B018205
|
EBV Elektronik | LED Single Chip Blue 476.5nm 30mA 2-Pin 0603 T/R (Alt: S10B018205) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1250 / $0.1343 | Buy Now |
Part Details for 19-213/B7C-AQ2S1B2/5T
19-213/B7C-AQ2S1B2/5T CAD Models
19-213/B7C-AQ2S1B2/5T Part Data Attributes
|
19-213/B7C-AQ2S1B2/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213/B7C-AQ2S1B2/5T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 157.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |