Part Details for 19-213/GHC-YP1Q2QY/5T by Everlight Electronics Co Ltd
Overview of 19-213/GHC-YP1Q2QY/5T by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213/GHC-YP1Q2QY/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213/GHC-YP1Q2QY/5TTR-ND
|
DigiKey | LED SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APH ACS02E28-17PX
|
Avnet Americas | AC 15C 1516 PIN RECP - Bulk (Alt: APH ACS02E28-17PX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4312 / $29.0547 | Buy Now |
|
Future Electronics | Brilliant Green 0603 SMD Water Clear Lens 518 nm 112 mcd 5 mA 3.2 V LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0562 / $0.0612 | Buy Now |
DISTI #
APH ACS02E28-17PX
|
Avnet Americas | AC 15C 1516 PIN RECP - Bulk (Alt: APH ACS02E28-17PX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4312 / $29.0547 | Buy Now |
DISTI #
S10B017827
|
EBV Elektronik | AC 15C 1516 PIN RECP (Alt: S10B017827) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0672 | Buy Now |
Part Details for 19-213/GHC-YP1Q2QY/5T
19-213/GHC-YP1Q2QY/5T CAD Models
19-213/GHC-YP1Q2QY/5T Part Data Attributes:
|
19-213/GHC-YP1Q2QY/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213/GHC-YP1Q2QY/5T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |